- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0206
15136-0206
Molex / Waldom
Cable Assembly UL 1061 0.6m 22AWG Power to Power 2 to 2 POS F-F Crimp-Crimp MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 22AWG Power to Power 2 to 2 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,757
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$2.58
150
$2.54
300
$2.48
550 +
$2.44
Click for Quote
Log in
to unlock special pricing