Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15136-0202

Cable Assembly UL 1061 0.15m 22AWG Power to Power 2 to 2 POS F-F Crimp-Crimp MicroClasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly UL 1061 0.15m 22AWG Power to Power 2 to 2 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15136-0202
Alias/AKA: 0151360202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15136-0202 RoHS compliant?
Yes, 15136-0202 is RoHS compliant.
What is the lead time for 15136-0202?
The standard lead time for 15136-0202 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,121
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.22
200
$2.18
400
$2.13
700 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!