Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15135-0802

Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp CLIK-Mate Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp CLIK-Mate Bag
Search Keywords: 151350802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15135-0802
Alias/AKA: 0151350802
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15135-0802 RoHS compliant?
Yes, 15135-0802 is RoHS compliant.
What is the lead time for 15135-0802?
The standard lead time for 15135-0802 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
2000
38 Weeks can ship 8/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.619
2,000
$3.290
4,000
$2.900
10,000 +
$2.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!