- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15135-0503
Molex / Waldom
15135-0503
Cable Assembly UL 1061 0.3m 24AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp CLIK-Mate™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15135-0503
-
Alias/AKA:0151350503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1