- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15135-0500
15135-0500
Molex / Waldom
Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp CLIK-Mate™ Bag
Search Keywords: 151350500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15135-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
3000
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$2.453
3,000
$2.230
8,000
$1.950
20,000 +
$1.920
Click for Quote
Log in
to unlock special pricing