- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15135-0402
15135-0402
Molex / Waldom
Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp CLIK-Mate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp CLIK-Mate™ Bag
Search Keywords: 151350402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15135-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
3000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2.189
750
$1.990
1,500
$1.970
3,000
$1.930
8,000
$1.680
20,000 +
$1.630
Click for Quote
Log in
to unlock special pricing