- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15135-0303
Molex / Waldom
15135-0303
Cable Assembly UL 1061 0.3m 24AWG Wire to Board to Wire to Board 3 to 3 POS M-MCrimpCLIK-Mate Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15135-0303 |
| Alias/AKA: | 0151350303 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |