- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0803
15134-0803
Molex / Waldom
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 151340803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$4.46
80
$4.39
200
$4.29
350
$4.22
1,000
$4.14
2,000
$3.63
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing