- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0801
15134-0801
Molex / Waldom
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 151340801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$4.10
85
$4.01
200
$3.95
350
$3.88
1,500
$3.80
4,000
$3.32
10,000 +
$3.26
Click for Quote
Log in
to unlock special pricing