- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0706
15134-0706
Molex / Waldom
Cable Assembly UL 1061 0.6m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp PicoBlade Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.6m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp PicoBlade Bag
Search Keywords: 151340706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$4.06
2,000
$3.56
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing