- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15134-0705
15134-0705
Molex / Waldom
CABLE ASSY, 7POS, RCPT-RCPT, 17.7"; Conn; Connector Type A: PicoBlade 7 Position Receptacle;
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CABLE ASSY, 7POS, RCPT-RCPT, 17.7"; Conn; Connector Type A: PicoBlade 7 Position Receptacle;
Search Keywords: 151340705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$4.42
80
$4.34
200 +
$4.27
Click for Quote
Log in
to unlock special pricing