- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0701
15134-0701
Molex / Waldom
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp Bag
Search Keywords: 151340701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$3.93
90
$3.86
200
$3.79
350
$3.72
1,400 +
$3.38
Click for Quote
Log in
to unlock special pricing