- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0602
15134-0602
Molex / Waldom
Cable Assembly UL 1061 0.15m 28AWG 6POS Wire to Board to 6POS Wire to Board F-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 28AWG 6POS Wire to Board to 6POS Wire to Board F-F Bag
Search Keywords: 151340602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$3.29
150
$3.25
250
$3.17
450
$3.12
1,300
$3.06
4,000
$2.68
10,000 +
$2.61
Click for Quote
Log in
to unlock special pricing