- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0503
Molex / Waldom
15134-0503
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 5 to 5 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 5 to 5 POS F-F Crimp-Crimp Bag
Search Keywords: 151340503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0503
-
Alias/AKA:0151340503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15134-0503 RoHS compliant?
Yes, 15134-0503 is RoHS compliant.
What is the lead time for 15134-0503?
The standard lead time for 15134-0503 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$3.86
150
$3.60
250
$3.38
500
$3.19
1,000
$3.16
2,000
$3.02
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT