- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0403
Molex / Waldom
15134-0403
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 4 to 4 POS F-F Crimp-Crimp PicoBlade Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15134-0403 |
| Alias/AKA: | 0151340403 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |