- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0203
15134-0203
Molex / Waldom
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 2 to 2 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 151340203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
45
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
45
$1.63
250
$1.61
450
$1.57
900
$1.55
2,400
$1.52
8,000
$1.34
20,000 +
$1.31
Click for Quote
Log in
to unlock special pricing