Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15133-0805

Cable Assembly UL 1571 0.45m 28AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Pico-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly UL 1571 0.45m 28AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Search Keywords: 151330805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15133-0805
Alias/AKA: 0151330805
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15133-0805 RoHS compliant?
Yes, 15133-0805 is RoHS compliant.
What is the lead time for 15133-0805?
The standard lead time for 15133-0805 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Ships today, if you order in
Minimum Order Quantity:
21
22 Weeks can ship 4/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
21
$6.11
55
$6.01
150
$5.91
250 +
$5.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!