- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15133-0801
15133-0801
Molex / Waldom
Cable Assembly UL 1571 0.1m 28AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1571 0.1m 28AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Search Keywords: 151330801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15133-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
2000
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$5.357
1,000
$4.870
2,000
$4.760
4,000
$4.180
10,000 +
$4.080
Click for Quote
Log in
to unlock special pricing