- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15133-0701
Molex / Waldom
15133-0701
Cable Assembly UL 1571 0.1m 28AWG Power to Power 7 to 7 POS F-F Crimp-Crimp Pico-Clasp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1571 0.1m 28AWG Power to Power 7 to 7 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Search Keywords: 151330701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15133-0701
-
Alias/AKA:0151330701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15133-0701 RoHS compliant?
Yes, 15133-0701 is RoHS compliant.
What is the lead time for 15133-0701?
The standard lead time for 15133-0701 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
2,000
$4.23
4,000
$3.72
10,000 +
$3.64
Click for Quote
Log in
to unlock special pricing