- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15133-0501
15133-0501
Molex / Waldom
Cable Assembly UL 1571 0.1m 28AWG Power to Power 5 to 5 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1571 0.1m 28AWG Power to Power 5 to 5 POS F-F Crimp-Crimp Pico-Clasp™ Bag
Search Keywords: 151330501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15133-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2,000
$3.51
4,000
$3.07
10,000 +
$3.00
Click for Quote
Log in
to unlock special pricing