- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15133-0303
Molex / Waldom
15133-0303
Cable Assembly UL 1571 0.3m 28AWG Power to Power 3 to 3 POS F-F Crimp-Crimp Pico-Clasp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15133-0303
-
Alias/AKA:0151330303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1