Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15132-1003

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 300.00mm Length - 10 Circuits - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 300.00mm Length - 10 Circuits - Black.
Search Keywords: 151321003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15132-1003
Alias/AKA: 0151321003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15132-1003 RoHS compliant?
Yes, 15132-1003 is RoHS compliant.
What is the lead time for 15132-1003?
The standard lead time for 15132-1003 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$5.20
65
$5.11
150 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!