Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15131-0401

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 100.00mm Length - 4 Circuits - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 100.00mm Length - 4 Circuits - Black.
Search Keywords: 151310401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15131-0401
Alias/AKA: 0151310401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15131-0401 RoHS compliant?
Yes, 15131-0401 is RoHS compliant.
What is the lead time for 15131-0401?
The standard lead time for 15131-0401 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
25
10 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.674
25
$3.340
150
$3.250
250
$3.200
450
$3.150
1,500
$3.070
4,000
$2.700
10,000 +
$2.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!