- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15131-0400
15131-0400
Molex / Waldom
Cable Assembly UL 1571 0.05m 28AWG Pico-Lock to Pico-Lock 4 to 4 POS F-F Crimp-Crimp Pico-Lock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1571 0.05m 28AWG Pico-Lock to Pico-Lock 4 to 4 POS F-F Crimp-Crimp Pico-Lock
Search Keywords: 151310400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15131-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$3.10
150
$3.05
250
$3.00
450 +
$2.94
Click for Quote
Log in
to unlock special pricing