- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15131-0205
Molex / Waldom
15131-0205
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 450.00mm Length - 2 Circuits - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 450.00mm Length - 2 Circuits - Black.
Search Keywords: 151310205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15131-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15131-0205 RoHS compliant?
Yes, 15131-0205 is RoHS compliant.
What is the lead time for 15131-0205?
The standard lead time for 15131-0205 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
900
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$2.486
900
$2.260
1,800
$2.150
4,000
$1.880
10,000 +
$1.840
Click for Quote
Log in
to unlock special pricing