- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151192-0004
151192-0004
Molex / Waldom
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 1511920004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151192-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.252
1,400
$0.247
2,800
$0.242
5,500
$0.238
9,600
$0.235
20,000
$0.204
50,000 +
$0.200
Click for Quote
Log in
to unlock special pricing