- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151120-0708
151120-0708
Molex / Waldom
MGrid Shrd Hdr RA SMT/tape .75AuLF 8Ckt
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MGrid Shrd Hdr RA SMT/tape .75AuLF 8Ckt
Search Keywords: 1511200708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151120-0708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
300
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
6,000
$2.48
12,000
$2.17
30,000 +
$2.14
Click for Quote
Log in
to unlock special pricing