- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151119-3020
151119-3020
Molex / Waldom
Conn Shrouded Header (4 Sides) M 20 POS 2mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) M 20 POS 2mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 1511193020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151119-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
You may purchase all in-stock quantity of 780
Stock lot only:
780
Minimum Order Quantity:
2898
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.9537
5,796
$0.8670
12,000
$0.7548
30,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing