Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151105-0004

Conn DDR4 DIMM Socket SKT 288 POS ST SMD Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn DDR4 DIMM Socket SKT 288 POS ST SMD Tray
Search Keywords: 1511050004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 151105-0004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DDR4 DIMM Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Number of Contacts: 288
Maximum Voltage Rating: 29,29 VDC|VAC
Maximum Current Rating: 0.75/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151105-0004 RoHS compliant?
Yes, 151105-0004 is RoHS compliant.
What is the lead time for 151105-0004?
The standard lead time for 151105-0004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,603
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$70.06
7
$57.80
14
$55.99
28
$53.68
182
$53.15
400
$53.02
1,000 +
$52.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!