- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151098-0010
Molex / Waldom
151098-0010
Conn Housing PL 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Tray
Search Keywords: 1510980010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151098-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is 151098-0010 RoHS compliant?
Yes, 151098-0010 is RoHS compliant.
What is the lead time for 151098-0010?
The standard lead time for 151098-0010 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
You may purchase all in-stock quantity of 625
Stock lot only:
625
Minimum Order Quantity:
4050
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$0.3025
4,050
$0.2750
6,000
$0.2657
9,720
$0.2607
20,000
$0.2557
50,000 +
$0.2551
Click for Quote
Log in
to unlock special pricing