- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 151080-0101
151080-0101
Molex / Waldom
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder Thru-Hole Tray
Search Keywords: 1510800101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151080-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DDR4 DIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:0.85 mm
-
Number of Contacts:288
-
Maximum Voltage Rating:29,29 VDC|VAC
-
Maximum Current Rating:0.75/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$37.69
9
$37.05
18
$36.39
36
$35.75
96
$32.49
200
$28.45
500 +
$27.61
Click for Quote
Log in
to unlock special pricing