- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 151076-0014
151076-0014
Molex / Waldom
Connector Accessories Clip Latch Straight Polybutylene Terephthalate Black EXTreme Guardian™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Clip Latch Straight Polybutylene Terephthalate Black EXTreme Guardian™ Bag
Search Keywords: 1510760014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151076-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clip Latch
-
Dimension:48.4 x 11 x 11.4mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Ships today, if you order in
Minimum Order Quantity:
50
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$1.40
250
$1.38
500 +
$1.35
Click for Quote
Log in
to unlock special pricing