- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 151076-0012
151076-0012
Molex / Waldom
Connector Accessories Terminal Position Assurance Straight Polybutylene Terephthalate Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Terminal Position Assurance Straight Polybutylene Terephthalate Black Bag
Search Keywords: 1510760012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151076-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Position Assurance
-
Dimension:38.6 x 42.8 x 21.8mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
80
$0.85
400
$0.83
850
$0.81
1,700
$0.80
2,000
$0.79
4,000
$0.68
10,000 +
$0.67
Click for Quote
Log in
to unlock special pricing