- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151065-4060
Molex / Waldom
151065-4060
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: 1510654060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151065-4060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is 151065-4060 RoHS compliant?
Yes, 151065-4060 is RoHS compliant.
What is the lead time for 151065-4060?
The standard lead time for 151065-4060 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
8640
Order Increment:
24
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1.1660
8,640
$1.0600
20,016
$0.9260
50,016 +
$0.9156
Click for Quote
Log in
to unlock special pricing