- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151063-4010
151063-4010
Molex / Waldom
Conn Wire to Board HDR 10 POS 2mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 10 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 1510634010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151063-4010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,346
Can Ship immediately
Minimum Order Quantity:
360
Order Increment:
360
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
360
$0.9792
2,160
$0.9282
4,320
$0.8772
8,640
$0.8466
20,160
$0.7344
50,040
$0.7038
100,080 +
$0.6630
Click for Quote
Log in
to unlock special pricing