- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151062-1060
151062-1060
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 1510621060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151062-1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,105
Can Ship immediately
Minimum Order Quantity:
330
Order Increment:
330
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$1.2430
7,920
$1.1300
16,170
$1.0098
40,260 +
$0.9690
Click for Quote
Log in
to unlock special pricing