- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151053-0001
151053-0001
Molex / Waldom
Conn Wire to Board PL 2 POS 2.25mm Solder ST Thru-Hole EXTreme Guardian¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board PL 2 POS 2.25mm Solder ST Thru-Hole EXTreme Guardian¢A€žA¢ Tray
Search Keywords: 1510530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151053-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2.25 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:80/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.77
25
$9.73
50
$9.28
100
$8.65
250
$7.83
500
$7.32
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing