- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151049-2609
Molex / Waldom
151049-2609
Conn Housing F 6 POS 6.5mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 6.5mm Crimp ST Cable Mount Bag
Search Keywords: 1510492609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151049-2609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 151049-2609 RoHS compliant?
Yes, 151049-2609 is RoHS compliant.
What is the lead time for 151049-2609?
The standard lead time for 151049-2609 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,327
Can Ship immediately
Minimum Order Quantity:
300
27 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
300
$0.2377
1,500
$0.2315
2,900
$0.2275
4,800 +
$0.2203
Click for Quote
Log in
to unlock special pricing