- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151049-2406
151049-2406
Molex / Waldom
Conn Housing F 4 POS 6.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 6.5mm Crimp ST Cable Mount Bag
Search Keywords: 1510492406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151049-2406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,686
Ships today, if you order in
Minimum Order Quantity:
400
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
400
$0.1775
1,900
$0.1754
3,800
$0.1714
8,000
$0.1632
16,000
$0.1438
40,000 +
$0.1397
Click for Quote
Log in
to unlock special pricing