- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151049-2209
151049-2209
Molex / Waldom
Conn Housing RCP 2 POS Crimp ST Cable Mount Red Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount Red Bag
Search Keywords: 1510492209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151049-2209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,945
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1438
2,400
$0.1408
4,900
$0.1387
9,900
$0.1357
24,000
$0.1336
80,000
$0.1163
200,000 +
$0.1132
Click for Quote
Log in
to unlock special pricing