Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151048-2203

Conn Wire to Board HDR 2 POS 6.5mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 2 POS 6.5mm Solder ST Thru-Hole Tube
Search Keywords: 1510482203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    151048-2203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    6.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151048-2203 RoHS compliant?
Yes, 151048-2203 is RoHS compliant.
What is the lead time for 151048-2203?
The standard lead time for 151048-2203 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,060
Can Ship immediately
Minimum Order Quantity:
180
27 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
180
$0.4784
750
$0.4661
1,500
$0.4529
6,912
$0.4406
16,000
$0.3907
40,000 +
$0.3764
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!