Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151048-1611

Conn Power M 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power M 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
Search Keywords: 1510481611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 151048-1611
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151048-1611 RoHS compliant?
Yes, 151048-1611 is RoHS compliant.
What is the lead time for 151048-1611?
The standard lead time for 151048-1611 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,770
Can Ship immediately
Minimum Order Quantity:
94
29 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
94
$1.46
300
$1.44
525
$1.41
975 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!