- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 151048-1609
151048-1609
Molex / Waldom
Conn Wire to Board HDR 6 POS 6.5mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 6 POS 6.5mm Solder ST Thru-Hole Tray
Search Keywords: 1510481609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151048-1609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:6.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Ships today, if you order in
Minimum Order Quantity:
60
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
65
$1.0800
350
$1.0600
650
$1.0400
1,400
$1.0200
4,500
$1.0098
12,000
$0.8670
30,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing