Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151048-1206

Conn Wire to Board HDR 2 POS 6.5mm Solder ST Top Entry Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 2 POS 6.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 1510481206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 151048-1206
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 6.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 6003584VDC,6003584VAC
Maximum Current Rating: 10/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151048-1206 RoHS compliant?
Yes, 151048-1206 is RoHS compliant.
What is the lead time for 151048-1206?
The standard lead time for 151048-1206 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,639
Can Ship immediately
Minimum Order Quantity:
323
27 Weeks can ship 5/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
323
$0.5505
900
$0.4906
1,800
$0.4540
3,600
$0.4369
6,300 +
$0.4204
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!