- Home ›
- All Products›
- 151035-0002
Molex / Waldom
151035-0002
11.00mm Pitch EXTreme Guardian Power Right-Angle Plug PCB Header, 2.36mm PCB Thickness, Gold Plated, 2 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
11.00mm Pitch EXTreme Guardian Power Right-Angle Plug PCB Header, 2.36mm PCB Thickness, Gold Plated, 2 Circuits
Search Keywords: 1510350002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151035-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 151035-0002 RoHS compliant?
Yes, 151035-0002 is RoHS compliant.
What is the lead time for 151035-0002?
The standard lead time for 151035-0002 is approximately 53 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
105
53 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$17.60
105
$16.00
210
$15.02
800
$14.53
2,000 +
$14.49
Click for Quote
Log in
to unlock special pricing