Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151032-0001

Conn SIMBLOCK SKT 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SIMBLOCK SKT 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 1510320001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 151032-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2600
Type: SIMBLOCK
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151032-0001 discontinued?
Yes, 151032-0001 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 151032-0001 RoHS compliant?
Yes, 151032-0001 is RoHS compliant.
What is the lead time for 151032-0001?
The standard lead time for 151032-0001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,457
Ships today, if you order in
Minimum Order Quantity:
2600
Order Increment:
2600
ADD TO CART
Price (USD)
Qty
Unit Price
2,600
$0.3988
5,200
$0.3754
7,800
$0.3631
13,000
$0.3448
31,200 +
$0.3305
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!