- Home ›
- All Products›
- 151014-0016
Molex / Waldom
151014-0016
Milli-Grid BMI Receptacle Connector Housing 16 Position 2mm Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Milli-Grid BMI Receptacle Connector Housing 16 Position 2mm Panel Mount Bag
Search Keywords: 1510140016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151014-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 151014-0016 RoHS compliant?
Yes, 151014-0016 is RoHS compliant.
What is the lead time for 151014-0016?
The standard lead time for 151014-0016 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Ships today, if you order in
Minimum Order Quantity:
150
29 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
150
$0.679
650
$0.603
1,300
$0.565
3,000
$0.560
8,000
$0.559
20,000
$0.557
40,000 +
$0.556
Click for Quote
Log in
to unlock special pricing