Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

151014-0008

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 1510140008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 151014-0008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151014-0008 RoHS compliant?
Yes, 151014-0008 is RoHS compliant.
What is the lead time for 151014-0008?
The standard lead time for 151014-0008 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
29 Weeks can ship 5/27/27
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.299
12,000
$0.262
30,000 +
$0.257
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!