Image is representational - see mfr. specs

151013-4008

Molex / Waldom

Conn Wire to Board HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 1510134008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    151013-4008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,218
Can Ship immediately
Minimum Order Quantity:
105
17 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$0.8670
400
$0.8466
800
$0.8262
1,600
$0.8160
5,600
$0.7446
12,000
$0.6528
30,000 +
$0.6324
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!