Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-06-0185

Conn Housing M 18 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 18 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
Search Keywords: 15060185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-06-0185
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 18
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-06-0185 RoHS compliant?
Yes, 15-06-0185 is RoHS compliant.
What is the lead time for 15-06-0185?
The standard lead time for 15-06-0185 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,616
Ships today, if you order in
Minimum Order Quantity:
70
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.0098
350
$0.9792
700
$0.9690
1,500
$0.9282
4,000
$0.8160
10,000 +
$0.8058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!